
RC2512FK-7W6K8L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W6K8LTR-ND - Tape & Reel (TR) 13-RC2512FK-7W6K8LCT-ND - Cut Tape (CT) 13-RC2512FK-7W6K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W6K8L |
Description | RES 6.8K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W6K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R4,84000 | R48,40 |
| 25 | R4,72520 | R118,13 |
| 50 | R4,61100 | R230,55 |
| 100 | R4,23290 | R423,29 |
| 250 | R2,93128 | R732,82 |
| 500 | R2,89668 | R1 448,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,65671 | R10 626,84 |
| 8 000 | R2,49487 | R19 958,96 |
| 20 000 | R2,44539 | R48 907,80 |
| 28 000 | R2,41703 | R67 676,84 |
| 40 000 | R2,39022 | R95 608,80 |

