1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-072K49L

DigiKey Part Number
13-RC1210FR-072K49LTR-ND - Tape & Reel (TR)
13-RC1210FR-072K49LCT-ND - Cut Tape (CT)
13-RC1210FR-072K49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-072K49L
Description
RES 2.49K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-072K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,43000R2,43
10R1,21300R12,13
25R0,94960R23,74
50R0,79720R39,86
100R0,67590R67,59
250R0,55596R138,99
500R0,48732R243,66
1 000R0,43256R432,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,34542R1 727,10
10 000R0,32010R3 201,00
15 000R0,30778R4 616,70
25 000R0,29442R7 360,50
35 000R0,28678R10 037,30
50 000R0,27955R13 977,50
60 000R0,27618R16 570,80
120 000R0,26503R31 803,60
125 000R0,26445R33 056,25
Manufacturers Standard Package