
RC0603JR-1343RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1343RLTR-ND - Tape & Reel (TR) 13-RC0603JR-1343RLCT-ND - Cut Tape (CT) 13-RC0603JR-1343RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1343RL |
Description | RES 43 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,33600 | R3,36 |
| 25 | R0,24880 | R6,22 |
| 50 | R0,19500 | R9,75 |
| 100 | R0,15800 | R15,80 |
| 250 | R0,12100 | R30,25 |
| 500 | R0,10016 | R50,08 |
| 1 000 | R0,08385 | R83,85 |
| 5 000 | R0,05831 | R291,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,04518 | R903,60 |
| 40 000 | R0,04059 | R1 623,60 |
| 60 000 | R0,03836 | R2 301,60 |
| 100 000 | R0,03595 | R3 595,00 |
| 140 000 | R0,03457 | R4 839,80 |
| 200 000 | R0,03326 | R6 652,00 |
| 240 000 | R0,03265 | R7 836,00 |
| 480 000 | R0,03064 | R14 707,20 |
| 500 000 | R0,03054 | R15 270,00 |

