47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-1347KL

DigiKey Part Number
13-RC1206JR-1347KLTR-ND - Tape & Reel (TR)
13-RC1206JR-1347KLCT-ND - Cut Tape (CT)
13-RC1206JR-1347KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-1347KL
Description
RES 47K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-1347KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 724
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,63900R6,39
25R0,47720R11,93
50R0,38980R19,49
100R0,32260R32,26
250R0,25608R64,02
500R0,21812R109,06
1 000R0,18804R188,04
5 000R0,14062R703,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,11596R2 319,20
40 000R0,10731R4 292,40
60 000R0,10309R6 185,40
100 000R0,09853R9 853,00
140 000R0,09592R13 428,80
200 000R0,09345R18 690,00
Manufacturers Standard Package