10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV2512JK-0710KL

DigiKey Part Number
13-RV2512JK-0710KLTR-ND - Tape & Reel (TR)
13-RV2512JK-0710KLCT-ND - Cut Tape (CT)
13-RV2512JK-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV2512JK-0710KL
Description
RES 10K OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 960
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R3,19300R31,93
25R2,60800R65,20
50R2,27200R113,60
100R2,01140R201,14
250R1,74560R436,40
500R1,59234R796,17
1 000R1,47102R1 471,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,29761R5 190,44
8 000R1,23652R9 892,16
12 000R1,20674R14 480,88
20 000R1,17444R23 488,80
28 000R1,15595R32 366,60
40 000R1,13846R45 538,40
48 000R1,13028R54 253,44
96 000R1,10329R105 915,84
100 000R1,10188R110 188,00
Manufacturers Standard Package