11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1311KL

DigiKey Part Number
13-RC1206FR-1311KLTR-ND - Tape & Reel (TR)
13-RC1206FR-1311KLCT-ND - Cut Tape (CT)
13-RC1206FR-1311KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1311KL
Description
RES 11K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1311KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,73900R7,39
25R0,55800R13,95
50R0,45700R22,85
100R0,37810R37,81
250R0,30180R75,45
500R0,25778R128,89
1 000R0,22333R223,33
5 000R0,16858R842,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,13223R2 644,60
40 000R0,12281R4 912,40
60 000R0,11822R7 093,20
100 000R0,11324R11 324,00
140 000R0,11040R15 456,00
200 000R0,10771R21 542,00
Manufacturers Standard Package