
RC0805BR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC0805BR-07100RLTR-ND - Tape & Reel (TR) 13-RC0805BR-07100RLCT-ND - Cut Tape (CT) 13-RC0805BR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805BR-07100RL |
Description | RES 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805BR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R4,68800 | R46,88 |
| 25 | R3,89840 | R97,46 |
| 50 | R3,44820 | R172,41 |
| 100 | R3,08860 | R308,86 |
| 250 | R2,72560 | R681,40 |
| 500 | R2,51590 | R1 257,95 |
| 1 000 | R2,34920 | R2 349,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,96415 | R9 820,75 |
| 10 000 | R1,89055 | R18 905,50 |
| 15 000 | R1,85468 | R27 820,20 |
| 25 000 | R1,81576 | R45 394,00 |
| 35 000 | R1,79348 | R62 771,80 |
| 50 000 | R1,77239 | R88 619,50 |

