2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-132K1L

DigiKey Part Number
13-RC0603FR-132K1LTR-ND - Tape & Reel (TR)
13-RC0603FR-132K1LCT-ND - Cut Tape (CT)
13-RC0603FR-132K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-132K1L
Description
RES 2.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-132K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 242
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,40300R4,03
25R0,28920R7,23
50R0,23180R11,59
100R0,18820R18,82
250R0,14452R36,13
500R0,12032R60,16
1 000R0,10133R101,33
5 000R0,07125R356,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,05266R1 053,20
40 000R0,04755R1 902,00
60 000R0,04507R2 704,20
100 000R0,04238R4 238,00
140 000R0,04085R5 719,00
200 000R0,03940R7 880,00
Manufacturers Standard Package