AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-130RL

DigiKey Part Number
13-AC1206JR-130RLTR-ND - Tape & Reel (TR)
13-AC1206JR-130RLCT-ND - Cut Tape (CT)
13-AC1206JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-130RL
Description
RES 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-130RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 137
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,26000R2,60
25R0,20120R5,03
50R0,14220R7,11
100R0,12300R12,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,10251R2 050,20
Manufacturers Standard Package