
RC1206JR-103KL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-103KLTR-ND - Tape & Reel (TR) 13-RC1206JR-103KLCT-ND - Cut Tape (CT) 13-RC1206JR-103KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-103KL |
Description | RES 3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-103KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 25 | R0,47720 | R11,93 |
| 50 | R0,38980 | R19,49 |
| 100 | R0,32260 | R32,26 |
| 250 | R0,25608 | R64,02 |
| 500 | R0,21812 | R109,06 |
| 1 000 | R0,18804 | R188,04 |
| 5 000 | R0,14062 | R703,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,12687 | R1 268,70 |
| 20 000 | R0,11596 | R2 319,20 |
| 30 000 | R0,11066 | R3 319,80 |
| 50 000 | R0,10492 | R5 246,00 |
| 70 000 | R0,10163 | R7 114,10 |
| 100 000 | R0,09853 | R9 853,00 |

