
RC0603FR-1041K2L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1041K2LTR-ND - Tape & Reel (TR) 13-RC0603FR-1041K2LCT-ND - Cut Tape (CT) 13-RC0603FR-1041K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1041K2L |
Description | RES 41.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1041K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R0,10100 | R1,01 |
| 25 | R0,09400 | R2,35 |
| 50 | R0,08740 | R4,37 |
| 100 | R0,06720 | R6,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08570 | R857,00 |
| 20 000 | R0,05266 | R1 053,20 |
| 30 000 | R0,04953 | R1 485,90 |
| 50 000 | R0,04614 | R2 307,00 |
| 70 000 | R0,04421 | R3 094,70 |
| 100 000 | R0,04238 | R4 238,00 |

