
RC0603FR-071R47L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071R47LTR-ND - Tape & Reel (TR) 13-RC0603FR-071R47LCT-ND - Cut Tape (CT) 13-RC0603FR-071R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071R47L |
Description | RES 1.47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071R47L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 25 | R0,45720 | R11,43 |
| 50 | R0,36960 | R18,48 |
| 100 | R0,30580 | R30,58 |
| 250 | R0,24132 | R60,33 |
| 500 | R0,20434 | R102,17 |
| 1 000 | R0,17543 | R175,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,12233 | R611,65 |
| 10 000 | R0,10987 | R1 098,70 |
| 15 000 | R0,10380 | R1 557,00 |
| 25 000 | R0,09724 | R2 431,00 |
| 35 000 | R0,09349 | R3 272,15 |
| 50 000 | R0,08995 | R4 497,50 |

