6.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-136K49L

DigiKey Part Number
13-RC0402FR-136K49LTR-ND - Tape & Reel (TR)
13-RC0402FR-136K49LCT-ND - Cut Tape (CT)
13-RC0402FR-136K49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-136K49L
Description
RES 6.49K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-136K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 973
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,35300R3,53
25R0,24880R6,22
50R0,19820R9,91
100R0,15960R15,96
250R0,12232R30,58
500R0,10082R50,41
1 000R0,08436R84,36
5 000R0,05841R292,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,03691R1 845,50
100 000R0,03367R3 367,00
150 000R0,03210R4 815,00
250 000R0,03039R7 597,50
350 000R0,02942R10 297,00
500 000R0,02849R14 245,00
Manufacturers Standard Package