
RC1206FR-102R7L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-102R7LTR-ND - Tape & Reel (TR) 13-RC1206FR-102R7LCT-ND - Cut Tape (CT) 13-RC1206FR-102R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-102R7L |
Description | RES 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-102R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,10900 | R11,09 |
| 25 | R0,85360 | R21,34 |
| 50 | R0,71580 | R35,79 |
| 100 | R0,60490 | R60,49 |
| 250 | R0,49472 | R123,68 |
| 500 | R0,43220 | R216,10 |
| 1 000 | R0,38246 | R382,46 |
| 5 000 | R0,30328 | R1 516,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,28026 | R2 802,60 |

