YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1330R1L

DigiKey Part Number
13-RC0402FR-1330R1LTR-ND - Tape & Reel (TR)
13-RC0402FR-1330R1LCT-ND - Cut Tape (CT)
13-RC0402FR-1330R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1330R1L
Description
RES 30.1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1330R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,34700R3,47
25R0,24280R6,07
50R0,19400R9,70
100R0,15600R15,60
250R0,11924R29,81
500R0,09808R49,04
1 000R0,08214R82,14
5 000R0,05684R284,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,03807R1 903,50
100 000R0,03473R3 473,00
150 000R0,03310R4 965,00
250 000R0,03134R7 835,00
350 000R0,03034R10 619,00
500 000R0,02939R14 695,00
600 000R0,02894R17 364,00
1 200 000R0,02747R32 964,00
1 250 000R0,02740R34 250,00
Manufacturers Standard Package