
RC1206FR-13255KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13255KLTR-ND - Tape & Reel (TR) 13-RC1206FR-13255KLCT-ND - Cut Tape (CT) 13-RC1206FR-13255KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13255KL |
Description | RES 255K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13255KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,71100 | R7,11 |
| 25 | R0,54080 | R13,52 |
| 50 | R0,44360 | R22,18 |
| 100 | R0,36740 | R36,74 |
| 250 | R0,29324 | R73,31 |
| 500 | R0,25094 | R125,47 |
| 1 000 | R0,21732 | R217,32 |
| 5 000 | R0,16401 | R820,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,13637 | R2 727,40 |
| 40 000 | R0,12665 | R5 066,00 |
| 60 000 | R0,12192 | R7 315,20 |
| 100 000 | R0,11679 | R11 679,00 |
| 140 000 | R0,11385 | R15 939,00 |
| 200 000 | R0,11108 | R22 216,00 |
| 240 000 | R0,10978 | R26 347,20 |
| 480 000 | R0,10550 | R50 640,00 |
| 500 000 | R0,10528 | R52 640,00 |

