
RC0402FR-131K43L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-131K43LTR-ND - Tape & Reel (TR) 13-RC0402FR-131K43LCT-ND - Cut Tape (CT) 13-RC0402FR-131K43LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-131K43L |
Description | RES 1.43K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-131K43L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,08700 | R0,87 |
| 25 | R0,07640 | R1,91 |
| 50 | R0,06940 | R3,47 |
| 100 | R0,06240 | R6,24 |
| 250 | R0,05684 | R14,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,05303 | R2 651,50 |
| 100 000 | R0,03310 | R3 310,00 |
| 250 000 | R0,03134 | R7 835,00 |
| 350 000 | R0,03034 | R10 619,00 |
| 500 000 | R0,02939 | R14 695,00 |
| 600 000 | R0,02894 | R17 364,00 |
| 1 200 000 | R0,02747 | R32 964,00 |
| 1 250 000 | R0,02740 | R34 250,00 |

