
CC0805JRNPOYBN680 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN680TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN680CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN680 |
Description | CAP CER 68PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,91000 | R1,91 |
| 10 | R1,09200 | R10,92 |
| 50 | R0,76260 | R38,13 |
| 100 | R0,65850 | R65,85 |
| 500 | R0,48698 | R243,49 |
| 1 000 | R0,43412 | R434,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,31978 | R1 279,12 |
| 8 000 | R0,29790 | R2 383,20 |
| 12 000 | R0,27789 | R3 334,68 |
| 20 000 | R0,27600 | R5 520,00 |
| 28 000 | R0,25675 | R7 189,00 |
| 40 000 | R0,25569 | R10 227,60 |
| 48 000 | R0,25518 | R12 248,64 |
| 96 000 | R0,25342 | R24 328,32 |
| 100 000 | R0,25332 | R25 332,00 |

