
RC0402FR-0760K4P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0760K4PTR-ND - Tape & Reel (TR) 13-RC0402FR-0760K4PCT-ND - Cut Tape (CT) 13-RC0402FR-0760K4PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0760K4P |
Description | RES 60.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,38320 | R9,58 |
| 50 | R0,31260 | R15,63 |
| 100 | R0,25540 | R25,54 |
| 250 | R0,19964 | R49,91 |
| 500 | R0,16804 | R84,02 |
| 1 000 | R0,14300 | R143,00 |
| 5 000 | R0,10385 | R519,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08731 | R873,10 |
| 20 000 | R0,07885 | R1 577,00 |
| 30 000 | R0,07474 | R2 242,20 |
| 50 000 | R0,07029 | R3 514,50 |
| 70 000 | R0,06774 | R4 741,80 |
| 100 000 | R0,06534 | R6 534,00 |

