
RC0402FR-07499RP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-07499RPTR-ND - Tape & Reel (TR) 13-RC0402FR-07499RPCT-ND - Cut Tape (CT) 13-RC0402FR-07499RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07499RP |
Description | RES 499 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07499RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,27700 | R2,77 |
| 25 | R0,23560 | R5,89 |
| 50 | R0,19400 | R9,70 |
| 100 | R0,17680 | R17,68 |
| 250 | R0,13932 | R34,83 |
| 500 | R0,10120 | R50,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05303 | R530,30 |

