
RT1206BRD079KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD079KLTR-ND - Tape & Reel (TR) 13-RT1206BRD079KLCT-ND - Cut Tape (CT) 13-RT1206BRD079KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD079KL |
Description | RES SMD 9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD079KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,94100 | R29,41 |
| 25 | R2,73560 | R68,39 |
| 50 | R2,58100 | R129,05 |
| 100 | R2,43990 | R243,99 |
| 250 | R2,26720 | R566,80 |
| 500 | R2,14890 | R1 074,45 |
| 1 000 | R2,04169 | R2 041,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,74560 | R8 728,00 |
| 10 000 | R1,67528 | R16 752,80 |
| 15 000 | R1,63805 | R24 570,75 |
| 25 000 | R1,59497 | R39 874,25 |
| 35 000 | R1,56879 | R54 907,65 |
| 50 000 | R1,54284 | R77 142,00 |

