
RC0402FR-0716R2L | |
|---|---|
DigiKey Part Number | YAG3004TR-ND - Tape & Reel (TR) YAG3004CT-ND - Cut Tape (CT) YAG3004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0716R2L |
Description | RES 16.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0716R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,35300 | R3,53 |
| 25 | R0,24880 | R6,22 |
| 50 | R0,19820 | R9,91 |
| 100 | R0,15960 | R15,96 |
| 250 | R0,12232 | R30,58 |
| 500 | R0,10082 | R50,41 |
| 1 000 | R0,08436 | R84,36 |
| 5 000 | R0,05841 | R292,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,04808 | R480,80 |
| 20 000 | R0,04252 | R850,40 |
| 30 000 | R0,03983 | R1 194,90 |
| 50 000 | R0,03691 | R1 845,50 |
| 70 000 | R0,03525 | R2 467,50 |
| 100 000 | R0,03367 | R3 367,00 |

