
RC0402FR-0714RL | |
|---|---|
DigiKey Part Number | YAG2987TR-ND - Tape & Reel (TR) YAG2987CT-ND - Cut Tape (CT) YAG2987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0714RL |
Description | RES 14 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0714RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,11800 | R1,18 |
| 25 | R0,10080 | R2,52 |
| 50 | R0,08400 | R4,20 |
| 100 | R0,07730 | R7,73 |
| 250 | R0,05512 | R13,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03428 | R342,80 |
| 20 000 | R0,03368 | R673,60 |
| 30 000 | R0,03294 | R988,20 |
| 50 000 | R0,03052 | R1 526,00 |
| 70 000 | R0,03039 | R2 127,30 |

