
RC0201FR-0727RL | |
|---|---|
DigiKey Part Number | YAG2554TR-ND - Tape & Reel (TR) YAG2554CT-ND - Cut Tape (CT) YAG2554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0727RL |
Description | RES 27 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,57100 | R5,71 |
| 25 | R0,42360 | R10,59 |
| 50 | R0,34280 | R17,14 |
| 100 | R0,28230 | R28,23 |
| 250 | R0,22116 | R55,29 |
| 500 | R0,18686 | R93,43 |
| 1 000 | R0,15997 | R159,97 |
| 5 000 | R0,11729 | R586,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09901 | R990,10 |
| 20 000 | R0,08979 | R1 795,80 |
| 30 000 | R0,08531 | R2 559,30 |
| 50 000 | R0,08046 | R4 023,00 |
| 70 000 | R0,07768 | R5 437,60 |
| 100 000 | R0,07506 | R7 506,00 |

