
RC0201FR-071M62L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-071M62LTR-ND - Tape & Reel (TR) 13-RC0201FR-071M62LCT-ND - Cut Tape (CT) 13-RC0201FR-071M62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071M62L |
Description | RES 1.62M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071M62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 25 | R0,39640 | R9,91 |
| 50 | R0,32260 | R16,13 |
| 100 | R0,26550 | R26,55 |
| 250 | R0,20904 | R52,26 |
| 500 | R0,17644 | R88,22 |
| 1 000 | R0,15090 | R150,90 |
| 5 000 | R0,11064 | R553,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09901 | R990,10 |
| 20 000 | R0,08979 | R1 795,80 |
| 30 000 | R0,08531 | R2 559,30 |
| 50 000 | R0,08046 | R4 023,00 |
| 70 000 | R0,07768 | R5 437,60 |
| 100 000 | R0,07506 | R7 506,00 |
| 120 000 | R0,07384 | R8 860,80 |
| 240 000 | R0,06979 | R16 749,60 |
| 250 000 | R0,06958 | R17 395,00 |

