Upgrade
Upgrade
Similar
Similar

RC0201FR-071K87L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-071K87LTR-ND - Tape & Reel (TR) 13-RC0201FR-071K87LCT-ND - Cut Tape (CT) 13-RC0201FR-071K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071K87L |
Description | RES 1.87K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071K87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,20200 | R2,02 |
| 25 | R0,13440 | R3,36 |
| 5 000 | R0,11064 | R553,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,11998 | R1 199,80 |
| 20 000 | R0,06856 | R1 371,20 |





