
RC0201FR-07174KP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07174KPTR-ND - Tape & Reel (TR) 13-RC0201FR-07174KPCT-ND - Cut Tape (CT) 13-RC0201FR-07174KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07174KP |
Description | RES 174K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,02500 | R10,25 |
| 25 | R0,79320 | R19,83 |
| 50 | R0,66200 | R33,10 |
| 100 | R0,55790 | R55,79 |
| 250 | R0,45504 | R113,76 |
| 500 | R0,39624 | R198,12 |
| 1 000 | R0,34952 | R349,52 |
| 5 000 | R0,27518 | R1 375,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,25361 | R2 536,10 |
| 20 000 | R0,23645 | R4 729,00 |
| 30 000 | R0,22810 | R6 843,00 |
| 50 000 | R0,21904 | R10 952,00 |
| 70 000 | R0,21386 | R14 970,20 |
| 100 000 | R0,20896 | R20 896,00 |

