
RC0100FR-079K1L | |
|---|---|
DigiKey Part Number | YAG6444TR-ND - Tape & Reel (TR) YAG6444CT-ND - Cut Tape (CT) YAG6444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-079K1L |
Description | RES 9.1K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-079K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,89900 | R18,99 |
| 25 | R1,51920 | R37,98 |
| 50 | R1,29720 | R64,86 |
| 100 | R1,12420 | R112,42 |
| 250 | R0,94908 | R237,27 |
| 500 | R0,84860 | R424,30 |
| 1 000 | R0,76878 | R768,78 |
| 5 000 | R0,64134 | R3 206,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,57464 | R11 492,80 |
| 40 000 | R0,55112 | R22 044,80 |
| 60 000 | R0,53965 | R32 379,00 |
| 100 000 | R0,52722 | R52 722,00 |
| 140 000 | R0,52010 | R72 814,00 |
| 200 000 | R0,51336 | R102 672,00 |
| 240 000 | R0,51021 | R122 450,40 |

