
RC0100FR-0757K6L | |
|---|---|
DigiKey Part Number | YAG6383TR-ND - Tape & Reel (TR) YAG6383CT-ND - Cut Tape (CT) YAG6383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0757K6L |
Description | RES 57.6K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0757K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,24300 | R12,43 |
| 25 | R1,21680 | R30,42 |
| 50 | R1,18300 | R59,15 |
| 100 | R0,66880 | R66,88 |
| 250 | R0,61704 | R154,26 |
| 500 | R0,56562 | R282,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,53134 | R10 626,80 |
| 40 000 | R0,51336 | R20 534,40 |
| 60 000 | R0,51021 | R30 612,60 |

