
RC0100BR-0726K1P | |
|---|---|
DigiKey Part Number | 13-RC0100BR-0726K1PTR-ND - Tape & Reel (TR) 13-RC0100BR-0726K1PCT-ND - Cut Tape (CT) 13-RC0100BR-0726K1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100BR-0726K1P |
Description | RES 26.1K OHM 0.1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,14200 | R71,42 |
| 25 | R6,06960 | R151,74 |
| 50 | R5,44780 | R272,39 |
| 100 | R4,95550 | R495,55 |
| 250 | R4,45708 | R1 114,27 |
| 500 | R4,16908 | R2 084,54 |
| 1 000 | R3,93987 | R3 939,87 |
| 5 000 | R3,57230 | R17 861,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R3,18807 | R63 761,40 |
| 40 000 | R3,12378 | R124 951,20 |

