22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0805FRF7W0R022L

DigiKey Part Number
311-0.022NSTR-ND - Tape & Reel (TR)
311-0.022NSCT-ND - Cut Tape (CT)
311-0.022NSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0805FRF7W0R022L
Description
RES 0.022 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
PF0805FRF7W0R022L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 391
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,43000R11,43
10R7,39400R73,94
25R6,29160R157,29
50R5,60240R280,12
100R5,01600R501,60
250R4,37172R1 092,93
500R3,96876R1 984,38
1 000R3,62630R3 626,30