
PE2512FKE7W0R008L | |
|---|---|
DigiKey Part Number | YAG2162TR-ND - Tape & Reel (TR) YAG2162CT-ND - Cut Tape (CT) YAG2162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R008L |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R008L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R7,31000 | R73,10 |
| 25 | R6,21760 | R155,44 |
| 50 | R5,53520 | R276,76 |
| 100 | R4,95550 | R495,55 |
| 250 | R4,31864 | R1 079,66 |
| 500 | R3,92004 | R1 960,02 |
| 1 000 | R3,58093 | R3 580,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,04837 | R12 193,48 |
| 8 000 | R2,84055 | R22 724,40 |
| 12 000 | R2,73380 | R32 805,60 |
| 20 000 | R2,61308 | R52 261,60 |
| 28 000 | R2,54116 | R71 152,48 |
| 40 000 | R2,52836 | R101 134,40 |

