560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RBBB561

DigiKey Part Number
13-CC1206KKX7RBBB561TR-ND - Tape & Reel (TR)
13-CC1206KKX7RBBB561CT-ND - Cut Tape (CT)
13-CC1206KKX7RBBB561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RBBB561
Description
CAP CER 560PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RBBB561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,06000R7,06
10R4,20100R42,01
50R3,12220R156,11
100R2,78780R278,78
500R2,22384R1 111,92
1 000R2,05009R2 050,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,83550R5 506,50
6 000R1,73053R10 383,18
9 000R1,67797R15 101,73
15 000R1,61973R24 295,95
21 000R1,58567R33 299,07
30 000R1,55292R46 587,60
36 000R1,53740R55 346,40
72 000R1,48512R106 928,64
75 000R1,48235R111 176,25
Manufacturers Standard Package