
PE1206FRF470R33L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R33LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R33LCT-ND - Cut Tape (CT) 13-PE1206FRF470R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R33L |
Description | RES 0.33 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,77200 | R47,72 |
| 25 | R4,05320 | R101,33 |
| 50 | R3,59260 | R179,63 |
| 100 | R3,20450 | R320,45 |
| 250 | R2,77804 | R694,51 |
| 500 | R2,51086 | R1 255,43 |
| 1 000 | R2,28350 | R2 283,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,92612 | R7 704,48 |
| 8 000 | R1,78666 | R14 293,28 |
| 12 000 | R1,71502 | R20 580,24 |
| 20 000 | R1,63398 | R32 679,60 |
| 28 000 | R1,58569 | R44 399,32 |
| 40 000 | R1,53853 | R61 541,20 |

