
PA2512FKE070R003E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE070R003ETR-ND - Tape & Reel (TR) 13-PA2512FKE070R003ECT-ND - Cut Tape (CT) 13-PA2512FKE070R003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE070R003E |
Description | RES 0.003 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,91500 | R79,15 |
| 25 | R6,74160 | R168,54 |
| 50 | R6,00580 | R300,29 |
| 100 | R5,37900 | R537,90 |
| 250 | R4,69368 | R1 173,42 |
| 500 | R4,26352 | R2 131,76 |
| 1 000 | R3,89836 | R3 898,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,32429 | R13 297,16 |
| 8 000 | R3,10030 | R24 802,40 |
| 12 000 | R2,98526 | R35 823,12 |
| 20 000 | R2,85515 | R57 103,00 |
| 28 000 | R2,78373 | R77 944,44 |

