
PE0805FRM7W0R1L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM7W0R1LTR-ND - Tape & Reel (TR) 13-PE0805FRM7W0R1LCT-ND - Cut Tape (CT) 13-PE0805FRM7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM7W0R1L |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R5,29300 | R52,93 |
| 25 | R4,49000 | R112,25 |
| 50 | R3,98600 | R199,30 |
| 100 | R3,55740 | R355,74 |
| 250 | R3,08724 | R771,81 |
| 500 | R2,79316 | R1 396,58 |
| 1 000 | R2,54295 | R2 542,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,09751 | R10 487,55 |
| 10 000 | R1,95189 | R19 518,90 |
| 15 000 | R1,87710 | R28 156,50 |
| 25 000 | R1,79250 | R44 812,50 |
| 35 000 | R1,74209 | R60 973,15 |
| 50 000 | R1,71332 | R85 666,00 |

