100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM7W0R1L

DigiKey Part Number
13-PE0805FRM7W0R1LTR-ND - Tape & Reel (TR)
13-PE0805FRM7W0R1LCT-ND - Cut Tape (CT)
13-PE0805FRM7W0R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRM7W0R1L
Description
RES 0.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 589
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,23000R8,23
10R5,29300R52,93
25R4,49000R112,25
50R3,98600R199,30
100R3,55740R355,74
250R3,08724R771,81
500R2,79316R1 396,58
1 000R2,54295R2 542,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,09751R10 487,55
10 000R1,95189R19 518,90
15 000R1,87710R28 156,50
25 000R1,79250R44 812,50
35 000R1,74209R60 973,15
50 000R1,71332R85 666,00
Manufacturers Standard Package