
PE2512FKM7W0R08L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM7W0R08LTR-ND - Tape & Reel (TR) 13-PE2512FKM7W0R08LCT-ND - Cut Tape (CT) 13-PE2512FKM7W0R08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM7W0R08L |
Description | RES 0.08 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM7W0R08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R7,81400 | R78,14 |
| 25 | R6,66120 | R166,53 |
| 50 | R5,93180 | R296,59 |
| 100 | R5,31340 | R531,34 |
| 250 | R4,63456 | R1 158,64 |
| 500 | R4,20940 | R2 104,70 |
| 1 000 | R3,84845 | R3 848,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,28077 | R13 123,08 |
| 8 000 | R3,05932 | R24 474,56 |
| 12 000 | R2,94559 | R35 347,08 |
| 20 000 | R2,81692 | R56 338,40 |
| 28 000 | R2,74332 | R76 812,96 |

