
PA2512FKF7W0R015E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R015ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R015ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R015E |
Description | RES 0.015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,75500 | R87,55 |
| 25 | R7,46080 | R186,52 |
| 50 | R6,65100 | R332,55 |
| 100 | R5,96370 | R596,37 |
| 250 | R5,20992 | R1 302,48 |
| 500 | R4,73772 | R2 368,86 |
| 1 000 | R4,33661 | R4 336,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,37013 | R13 480,52 |
| 8 000 | R3,14344 | R25 147,52 |
| 12 000 | R3,02702 | R36 324,24 |
| 20 000 | R2,89536 | R57 907,20 |
| 28 000 | R2,82633 | R79 137,24 |

