
P6SMB68CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB68CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB68CA-AT/TR7 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R1,93610 | R968,05 |
| 1 000 | R1,72035 | R1 720,35 |
| 1 500 | R1,61031 | R2 415,46 |
| 2 500 | R1,48643 | R3 716,07 |
| 3 500 | R1,41299 | R4 945,47 |
| 5 000 | R1,34155 | R6 707,75 |
| 12 500 | R1,18461 | R14 807,62 |
| 25 000 | R1,08754 | R27 188,50 |
| 50 000 | R1,00592 | R50 296,00 |


