828V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE600A/B

DigiKey Part Number
13-P6KE600A/BCT-ND - Cut Tape (CT)
13-P6KE600A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE600A/B
Description
TVS DIODE 510VWM 828VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
828V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
510V
Voltage - Breakdown (Min)
570V
Voltage - Clamping (Max) @ Ipp
828V
Current - Peak Pulse (10/1000µs)
750mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 845
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,92000R10,92
10R6,78900R67,89
100R4,34890R434,89
500R3,29492R1 647,46
1 000R2,95515R2 955,15
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R2,66873R5 337,46
4 000R2,35256R9 410,24
6 000R2,20132R13 207,92
10 000R2,05009R20 500,90
14 000R2,00907R28 126,98
Manufacturers Standard Package