
HSM8-C360 | |
---|---|
DigiKey Part Number | 516-HSM8-C360TR-ND - Tape & Reel (TR) 516-HSM8-C360CT-ND - Cut Tape (CT) 516-HSM8-C360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM8-C360 |
Description | EMITTER IR 850NM 70MA 0805 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 70mA 3.5mW/sr @ 70mA 65° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 3.5mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 65° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | R10,61064 | R31 831,92 |
6 000 | R10,17248 | R61 034,88 |
9 000 | R9,94817 | R89 533,53 |