
P6KE13CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE13CA/TR13TR-ND - Tape & Reel (TR) 13-P6KE13CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,21800 | R42,18 |
| 100 | R2,65340 | R265,34 |
| 500 | R1,97716 | R988,58 |
| 1 000 | R1,75854 | R1 758,54 |
| 2 000 | R1,57412 | R3 148,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,28026 | R5 121,04 |
| 8 000 | R1,16015 | R9 281,20 |
| 12 000 | R1,09891 | R13 186,92 |
| 20 000 | R1,03007 | R20 601,40 |
| 28 000 | R0,98929 | R27 700,12 |
| 40 000 | R0,94964 | R37 985,60 |
| 100 000 | R0,87905 | R87 905,00 |

