12.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-12R4

DigiKey Part Number
13-MFR50SFTE52-12R4CT-ND - Cut Tape (CT)
13-MFR50SFTE52-12R4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-12R4
Description
RES 12.4 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 818
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,82300R8,23
25R0,67880R16,97
50R0,59820R29,91
100R0,52600R52,60
250R0,44632R111,58
500R0,39692R198,46
1 000R0,35456R354,56
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,27377R1 368,85
10 000R0,24957R2 495,70
15 000R0,23715R3 557,25
25 000R0,22308R5 577,00
35 000R0,21470R7 514,50
50 000R0,20651R10 325,50
Manufacturers Standard Package