
MFR25SFTF52-510K | |
|---|---|
DigiKey Part Number | 13-MFR25SFTF52-510KCT-ND - Cut Tape (CT) 13-MFR25SFTF52-510KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-510K |
Description | RES 510K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFTF52-510K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,62200 | R6,22 |
| 25 | R0,52440 | R13,11 |
| 50 | R0,46040 | R23,02 |
| 100 | R0,40330 | R40,33 |
| 250 | R0,34212 | R85,53 |
| 500 | R0,30348 | R151,74 |
| 1 000 | R0,27054 | R270,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,20756 | R1 037,80 |
| 10 000 | R0,18869 | R1 886,90 |
| 15 000 | R0,17900 | R2 685,00 |
| 25 000 | R0,16803 | R4 200,75 |
| 35 000 | R0,16149 | R5 652,15 |
| 50 000 | R0,15510 | R7 755,00 |
| 60 000 | R0,15204 | R9 122,40 |
| 120 000 | R0,14151 | R16 981,20 |
| 125 000 | R0,14095 | R17 618,75 |

