
MFR-25FTF52-22K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-22KCT-ND - Cut Tape (CT) 13-MFR-25FTF52-22KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-22K |
Description | RES 22K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 25 | R0,53760 | R13,44 |
| 50 | R0,46720 | R23,36 |
| 100 | R0,41000 | R41,00 |
| 250 | R0,34816 | R87,04 |
| 500 | R0,30886 | R154,43 |
| 1 000 | R0,27525 | R275,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,21136 | R1 056,80 |
| 10 000 | R0,19217 | R1 921,70 |
| 15 000 | R0,18231 | R2 734,65 |
| 25 000 | R0,17117 | R4 279,25 |
| 35 000 | R0,16452 | R5 758,20 |
| 50 000 | R0,15802 | R7 901,00 |

