
KNP-50JR-52-0R47 | |
|---|---|
DigiKey Part Number | 13-KNP-50JR-52-0R47TR-ND - Tape & Reel (TR) 13-KNP-50JR-52-0R47CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP-50JR-52-0R47 |
Description | RES 0.47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,69700 | R16,97 |
| 25 | R1,42480 | R35,62 |
| 50 | R1,25360 | R62,68 |
| 100 | R1,10910 | R110,91 |
| 250 | R0,94976 | R237,44 |
| 500 | R0,84994 | R424,97 |
| 1 000 | R0,76492 | R764,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R0,67162 | R1 679,05 |
| 5 000 | R0,61328 | R3 066,40 |
| 7 500 | R0,58330 | R4 374,75 |
| 12 500 | R0,54936 | R6 867,00 |
| 17 500 | R0,52912 | R9 259,60 |
| 25 000 | R0,50937 | R12 734,25 |

