
MFR50SFTE52-22K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-22KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-22KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-22K |
Description | RES 22K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,82300 | R8,23 |
| 25 | R0,67880 | R16,97 |
| 50 | R0,59820 | R29,91 |
| 100 | R0,52600 | R52,60 |
| 250 | R0,44632 | R111,58 |
| 500 | R0,39692 | R198,46 |
| 1 000 | R0,35456 | R354,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,27377 | R1 368,85 |
| 10 000 | R0,24957 | R2 495,70 |
| 15 000 | R0,23715 | R3 557,25 |
| 25 000 | R0,22308 | R5 577,00 |
| 35 000 | R0,21470 | R7 514,50 |
| 50 000 | R0,20651 | R10 325,50 |

