MFR-25FRF52-42K2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 17 337
Unit Price: R1,68000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,54398
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R4,17554
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R1,68000
Datasheet
42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-42K2

DigiKey Part Number
13-MFR-25FRF52-42K2TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-42K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-42K2
Description
RES 42.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-42K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,67200R6,72
25R0,55800R13,95
50R0,49060R24,53
100R0,43020R43,02
250R0,36500R91,25
500R0,32398R161,99
1 000R0,28886R288,86
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,22201R1 110,05
10 000R0,20197R2 019,70
15 000R0,19167R2 875,05
25 000R0,18001R4 500,25
35 000R0,17307R6 057,45
50 000R0,16628R8 314,00
Manufacturers Standard Package