
MFR-25FRF52-348K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-348KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-348KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-348K |
Description | RES 348K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-348K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 25 | R0,55800 | R13,95 |
| 50 | R0,49060 | R24,53 |
| 100 | R0,43020 | R43,02 |
| 250 | R0,36500 | R91,25 |
| 500 | R0,32398 | R161,99 |
| 1 000 | R0,28886 | R288,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,22201 | R1 110,05 |
| 10 000 | R0,20197 | R2 019,70 |
| 15 000 | R0,19167 | R2 875,05 |
| 25 000 | R0,18001 | R4 500,25 |
| 35 000 | R0,17307 | R6 057,45 |
| 50 000 | R0,16628 | R8 314,00 |

